ST232CD RS232 Transciever SMD So16

ST232CD RS232 Transciever SMD So16

Order Code:

82-0902

Brand: ST MPN: ST232CDR

Discontinued


Multi-Channel RS232 Driver / Receiver, 220kbps Data Rate, 0.3us Propagation Delay, RS232 Interface, 4.5V to 5.5V Supply Voltage, 7.8V Output Voltage, 0°C to +70°C, 16-SOIC Case, The ST232 is a 2 Driver, 2 Receiver Device following EIA/TIA-232 and V.28 Communication Standard, It is Particularly Suitable for Applications where ±12V is Not Available, Typical applications are in Portable Computers, Low Power Modems, Interfaces Translation, Battery Powered RS232 System, Multi-drop RS232 Networks.

Trustpilot