Easter Opening Hours and Delivery Dates here
ST STP75NF75 Mosfet T0220 80A 75V

ST STP75NF75 Mosfet T0220 80A 75V

Order Code:

47-5622

Brand: ST MPN: STP75NF75

Discontinued


Power MOSFET, N-Channel type, 75V drain-source breakdown voltage, 0.011R drain-source on-resistance, 80A drain current, 20V gate source voltage, 300W power, TO-220AB case, repetitive avalanche rated, fast switching, ease of paralleling, simple drive requirements, designed for low voltage, high speed power switching applications such as switching regulators, converters, solenoid and relay drivers.


Channel Type N-Channel
Drain Current 80A
Package type TO-220AB
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 75V
Drain-Source On-Resistance 0.011Ω
Power Dissipation 300W

Accessories


Trustpilot