ST STM32F401VCT6 Microcontroller 32-bit ARM Cortex M4 84MHz 256kB LQFP 100

MPN
STM32F401VCT6
Brand
ST
Order Code
73-3441

Discontinued


The STM32F401VCT6 is a 32-bit, ARM-based microcontroller with 256 Kbytes of Flash memory and a CPU frequency of 84MHz. The microcontroller incorporates the high-performance ARM Cortex M4 RISC core which features a Floating Point Unit (FPU). A full set of DSP instructions and a Memory Protection Unit (MPU) enhance application security. An extensive range of enhanced peripherals and I/Os connected to two APB buses, and standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.


  • Package LQFP 100
  • 12-bit A/D converter
  • CRC Calculation unit
  • RTC with subsecond accuracy and hardware calendar
  • 96-bit Unique ID
  • Advanced connectivity
  • Sleep, stop and standby modes
  • Debug mode
  • 16-channel DMA controller
  • Independent and system watchdog timers
Package/Case LQFP100
ADC Channels 16
Advance connectivity
CPU Frequency 84MHz
Flash 256KB
GPIOs 81
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Voltage 1.7 to 3.6V
SRAM 64KB

Trustpilot