ST STM32F101VCT6 Microcontroller 32-bit ARM Cortex M3 36MHz 256kB LQFP 100

Order Code:

73-3437

Brand: ST MPN: STM32F101VCT6

Discontinued


The STM32F101VCT6 is an access line high density 32-bit, ARM-based microcontroller with 256 Kbytes of Flash memory and a CPU frequency of 36MHz. The microcontroller incorporates the high-performance ARM Cortex M3 RISC core and utilises an extensive range of enhanced peripherals and I/Os connected to two APB buses. Standard communication interfaces and multiple timers further enhance the usability of this microcontroller. Suitable for a wide range of industrial and commercial applications.


  • Package LQFP 100
  • Two 12-bit D/A converters
  • CRC Calculation unit
  • Low power
  • Sleep, stop and standby modes
  • Debug mode
  • 12-channel DMA controller
  • Independent and system watchdog timers
Package/Case LQFP100
ADC Channels 16
CPU Frequency 36MHz
Flash 256KB
GPIOs 80
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Operating Voltage 2 to 3.6V
SRAM 32KB

Trustpilot