ST M95128-WMN6P EEPROM 16K x 8-bit 2.5V SPI SOIC8

Order Code:

75-0228

Brand: ST MPN: M95128-WMN6P

Discontinued


A K serial EEPROM with an SPI interface and an SO-8 package. The EEPROM has a flexible, non-volatile memory that features byte-level write without the need for an erase function before writing. The device is suitable for a wide range of automotive, industrial, consumer, telecomms and computing applications.


  • 2.5 to 5.5V single supply voltage with low power consumption
  • 1 million write/erase cycles
  • More than 40 years data retention
  • Maximum write time of 5ms
  • Operating temperature –40°C to +85°C
Interface SPI
Case SO-8
Memory 16Kbit

You may also like


Trustpilot