Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ST M24M02-DRMN6TP EEPROM 256K x 8-bit 1.8V I2C SOIC8

Order Code:  

75-0224

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: M24M02-DRMN6TP Copy to clipboard
 Report an error

Discontinued

A K serial EEPROM with an I2C interface and an SO-8 package. The EEPROM has a flexible, non-volatile memory that features byte-level write without the need for an erase function before writing. The device is suitable for a wide range of automotive, industrial, consumer, telecomms and computing applications.


  • 2.5 to 5.5V single supply voltage with low power consumption
  • 1 million write/erase cycles
  • More than 40 years data retention
  • Maximum write time of 5ms
  • Operating temperature –40°C to +85°C
Memory 256Kbit
Case SO-8
Interface I2C

Reviews


Be the first to submit a review