Easter Opening Hours and Delivery Dates here

Sealey SS1275 HT Setscrew M12 x 75mm 8.8 Zinc DIN 933 Pack of 25

Order Code:

84-1743

Brand: Sealey MPN: SS1275 EAN-13: 5054511060041
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1275
Nett Weight:0.71Kg
Pack Qty:10
Pitch:1.75mm
Size:M12 x 75mm

Type Set Screw
Length 75mm
Nett Weight 0.71kg
Pack Qty 10
Pitch 1.75mm
Quantity 25
Size M12 x 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot