Christmas Opening Hours and Delivery Dates here

Squire 35/2.5 35 2.5 Stronglock Padlock 38mm Long Shackle (64mm VSC)

Order Code:

97-1902

Brand: Squire MPN: 35/2.5 EAN-13: 5012245000832
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Size across case: 63 mm.
Shackle clearance vertical: 64.8 mm (hardened mild steel).
Type: 35212.
Keyed-alike available.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot