Christmas Opening Hours and Delivery Dates here

Hultafors 389150 SPP 18A Auto-Lock Snap-Off Knife 18mm

Order Code:

98-0259

Brand: Hultafors MPN: 389150 EAN-13: 7317843891515
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors SPP 18A Auto-Lock Snap-Off Knife made for all-round use such as cutting plastic, paperboard and stripping cables. Its 1mm thick metal rail blade provides additional stability.

Specifications:

Total Length: 157mm.
Blade Width: 18mm.
Blade Length: 100mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot