Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Splashproof Countdown Stopwatch With Alarm Function - Grey

Order Code:  

60-7717

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 840189  Copy to clipboard EAN-13: 4016138387001
  • Country of Origin:
 Report an error

Discontinued

This stopwatch can be used for a number of different tasks and is easy to hold. As the stopwatch is also splashproof it can be used for both running and swim training. Other features include: stop-function up to 10 hours, alarm function, two intermediate times and storage of laps, countdown, alarm function and splash protection.


  • Colour: grey
  • Length: 25mm
  • Width: 75mm
  • Height: 95mm
  • Power supply: LR44 button cell (included)
  • Manufacturer's part 840189
Type Stopwatch
Size 25 x 75 x 95mm
Power LR44 button cell

Questions


*Question functionality currently disabled


22 July 2019 Question by: Rapid Customer | Product code: 60-7717
Q. does this item have a countdown timer as I am in desperate need off one for my weightlifting activities. I do not need a stopwatch
A. Hi Nadia, thank you for your question. This watch has a countdown mode.

Reviews


Be the first to submit a review