Christmas Opening Hours and Delivery Dates here

Spelsberg 74500101 AKi Enclosure 300x150x132 PC Grey 1pc IP65

Order Code:

07-1844

Brand: Spelsberg MPN: 74500101 EAN-13: 4013902885060
Qty Unit Price (Ex VAT)
1+ £58.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

The Spelsberg AKi 1-t enclosure is made from polycarbonate and measures 300 x 150 x 132 mm. It features a grey finish and is suitable for use in plastic wall cases and cabinets. Ideal for securely organising components, it is designed for robust and reliable fitting applications.
Type Enclosure
Material Polycarbonate (PC)
Colour Grey
Dim (L x W x H) 300 x 150 x 132 mm
Height 132mm
IP Rating IP65
Knockouts 38xM20+4xM20/25+2xM25/32+2xM32/M40
Length 300mm
Material (details) Polycarbonate
Misc Attribute 1 Clear cover
Misc Attribute 2 AKi 1-t
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot