Christmas Opening Hours and Delivery Dates here

Spelsberg 74140101 AKi Enclosure polycarbonate grey IP65 300x150x132

Order Code:

07-1834

Brand: Spelsberg MPN: 74140101 EAN-13: 4013902885022
Qty Unit Price (Ex VAT)
1+ £58.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Spelsberg AKi 1-g enclosure is made from durable polycarbonate and measures 300 x 150 x 132 mm. Its grey colour and robust design make it ideal for housing electrical components in various applications. This plastic wall case is typically used for securing and protecting hardware in both commercial and industrial settings.
Type Enclosure
Material Polycarbonate (PC)
Colour Grey
Dim (L x W x H) 300 x 150 x 132 mm
Height 132mm
IP Rating IP65
Knockouts 38xM20+4xM20/25+2xM25/32+2xM32/M40
Length 300mm
Material (details) Polycarbonate
Misc Attribute 1 Cover gray
Misc Attribute 2 AKi 1-g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot