Spelsberg 49990301 Junction Box 82x82x52mm black IP65 impact-resistant

Order Code:

07-1737

Brand: Spelsberg MPN: 49990301 EAN-13: 4013902532544

Discontinued


The Spelsberg 49990301 junction box is made of black material with dimensions of 82 x 82 x 52 mm. It features an IP65 rating, providing high protection against dust and water ingress. This joint box is ideal for outdoor and industrial electrical connections where secure and weather-resistant enclosures are needed.
Type Joint box
Material Plastic
Colour Black
Dimensions (L x W x H) 82 x 82 x 52 mm
Height 52mm
IP Rating IP65
Length 82mm
Width 82mm

Trustpilot