Christmas Opening Hours and Delivery Dates here

Spelsberg 49890201 Junction Box 82x82x52mm black IP65 weather-resistant

Order Code:

07-1736

Brand: Spelsberg MPN: 49890201 EAN-13: 4013902532438

Discontinued


The Spelsberg joint box 49890201 is a durable unit measuring 82 x 82 x 52 mm and comes in black. It boasts an IP65 rating, providing protection against dust and low-pressure water jets, making it suitable for outdoor and industrial environments. Typical applications include safe electrical wiring connections in construction and maintenance projects.
Type Joint box
Material Plastic
Colour Black
Dimensions (L x W x H) 82 x 82 x 52 mm
Height 52mm
IP Rating IP65
Length 82mm
Width 82mm

Trustpilot