Christmas Opening Hours and Delivery Dates here

Spelsberg 13750801 TK PC 2518-11-TM Enclosure 180x254x111 light grey

Order Code:

07-1471

Brand: Spelsberg MPN: 13750801 EAN-13: 4013902862085
Qty Unit Price (Ex VAT)
1+ £36.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 11/01/2026

The Spelsberg TK PC 2518-11-TM enclosure, measuring 180 x 254 x 111 mm, is constructed from materials like polystyrene, polycarbonate, polyurethane, and polyamide. This light grey Enclosure is typically used in electrical installations, known for its durability and versatility. It is ideal for securely mounting equipment and components in various environments.
Type Enclosure
Colour Light grey
Dim (L x W x H) 180 x 254 x 111 mm
Height 111mm
IP Rating IP66
Length 180mm
Misc Attribute TK PC 2518-11-TM
Predefined attributes (long page) 16 x M20 · 4 x M25/32 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M32/40
Width 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot