Christmas Opening Hours and Delivery Dates here

Spelsberg 12740901 TK PC 1309-6-M Enclosure 94x130x57 light grey

Order Code:

07-1428

Brand: Spelsberg MPN: 12740901 EAN-13: 4013902861668
Qty Unit Price (Ex VAT)
1+ £14.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 11/01/2026

The Spelsberg TK PC 1309-6-M enclosure is crafted from materials such as polystyrene, polycarbonate, and polyurethane, and measures 94 x 130 x 57 mm. This light grey component is typically used in mounting applications, offering durability and versatility. Ideal for both indoor and outdoor settings, it provides reliable enclosure for various installation needs.
Type Enclosure
Colour Light grey
Dim (L x W x H) 94 x 130 x 57 mm
Height 57mm
IP Rating IP66
Length 94mm
Misc Attribute TK PC 1309-6-M
Predefined attributes (long page) 6 x M 16/20
Predefined attributes (short page) 4 x M 16/20
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot