Christmas Opening Hours and Delivery Dates here

Spelsberg 12048001 TK PC Enclosure 100x52x37 light grey polystyrene

Order Code:

07-1418

Brand: Spelsberg MPN: 12048001 EAN-13: 4013902512072
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 13/01/2026

Spelsberg's TK PC 1005-4-O enclosure, measuring 100 x 52 x 37 mm, is crafted from durable materials like polystyrene, polycarbonate, and polyurethane. This light grey component is designed as a robust enclosure in electrical installations and other housing applications. It offers reliable performance for both indoor and outdoor environments.
Type Enclosure
Colour Light grey
Dim (L x W x H) 100 x 52 x 37 mm
Height 37mm
IP Rating IP66
Length 100mm
Misc Attribute TK PC 1005-4-O
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot