SpeaKa Professional Audio Extension Cable 2x Plugs to Jacks Black 2.50m

Order Code:

55-3731

Brand: SpeaKa Professional MPN: 50094 EAN-13: 4008928500943

Discontinued


An extension cable with 2 Phono sockets at one end and 2 Phono sockets on the other.
  • Cable length: 2.5m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: 2x RCA plug (phono)
  • Type B (or outputs): 2x RCA socket (phono)
  • Shielding: Braid shielding/shielding film

Trustpilot