SpeaKa Professional Audio Connection Cable Toslink Plug to 1m

Order Code:

55-3732

Brand: SpeaKa Professional MPN: 50153 EAN-13: 4008928501537

Discontinued


A connecting cable with Toslink plugs on both ends. Ideal for connecting two devices with optical inputs / outputs equipped with Toslink connectors.
  • Cable length: 1m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Toslink plug (ODT)
  • Type B (or outputs): Toslink plug (ODT)

Trustpilot