Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50347 High Speed HDMI Plug to Micro D Cable 1.5m

Order Code:

55-6336

Brand: SpeaKa Professional MPN: 50347 EAN-13: 4008928503470

Discontinued


A 1.5m cable with an HDMI plug on one end and an HDMI D micro socket on the other.
  • HDMI plug to HDMI micro D socket
  • Length 1.5m
  • AWG size: 34
  • High Speed HDMI with Ethernet
  • Audio Return Channel
  • Gold plated connectors
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • Type B (or outputs): HDMI socket D Micro
  • Shielding: Braid shielding/shielding film

Trustpilot