Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50345 High Speed HDMI Plug to Cable Right-Angle AWG 28 1.5m

Order Code:

55-6334

Brand: SpeaKa Professional MPN: 50345 EAN-13: 4008928503456

Discontinued


A 1.5m cable with a right-angled HDMI plug on both ends.
  • HDMI plug to HDMI plug
  • Length 1.5m
  • AWG size: 28
  • High Speed HDMI with Ethernet
  • Audio Return Channel
  • Gold plated connectors
  • Colour: Black
  • Connector type: 2x right-angle
  • Connector/Input type A: HDMI plug
  • Type B (or outputs): HDMI plug
  • Shielding: Braid shielding/shielding film
  • 720p, 1080i, 1080p, 4k x 2k, 3D-enabled: yes

Trustpilot