Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50273 High Speed HDMI Plug to Cable Straight AWG 27 10m

Order Code:

55-6327

Brand: SpeaKa Professional MPN: 50273 EAN-13: 4008928502732

Discontinued


A black, 10m cable assembly with an HDMI plug at each end.
  • Cable length: 10m
  • Colour: Black
  • Cable features: Gold plated connectors, Audio Return Channel, High Speed HDMI with Ethernet
  • Connector/Input type A: HDMI plug
  • Type B (or outputs): HDMI plug
  • Shielding: Braid shielding/shielding film
  • 720p / 1080i / 1080p / 4k x 2k: yes
  • 3D-enabled: yes
  • Audio rear-channel: yes
  • Transfer rate > 10.2 Gbps
  • Inner conductor material: Copper
  • Inner conductor cable cross-section: 0.2mm - AWG27
  • Shielding: Aluminium foil and aluminium braid

Trustpilot