Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50172 Connection Cable SCART to RCA Plug Black 2m Shielded

Order Code:

55-3733

Brand: SpeaKa Professional MPN: 50172 EAN-13: 4008928501728

Discontinued


An adaptor cable with a Scart plug and 2 Phono sockets. The Phono sockets are wired to the left and right audio outputs of the Scart plug.
  • Cable length: 2m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 2x RCA plug (phono)
  • Shielding: Braid shielding/shielding film

Trustpilot