SpeaKa Professional 50170 SCART Plug to x3 RCA Socket (Phono) Socket S-Video

Order Code:

55-3713

Brand: SpeaKa Professional MPN: 50170 EAN-13: 4008928501704

Discontinued


This adaptor consists of a Scart socket through-wired to a Scart plug, with 3 Phono sockets and an S-Video scoket that are switched, allowing access to the input or output video and sound signals.
  • Cable use: TV/monitor
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 3x RCA socket (phono), SCART socket, S-Video socket

Trustpilot