Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50158 Adaptor SCART Plug to 2x RCA Jacks with Switch

Order Code:

55-3719

Brand: SpeaKa Professional MPN: 50158 EAN-13: 4008928501582

Discontinued


An adaptor with a Scart plug on one end and 2 Phono sockets on the other, one connected to the video and the other to the audio signal.The adaptor can be used universally, because the signal direction can be adjusted via the switch.
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 2x RCA socket (phono)

Trustpilot