Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50124 Optical Plug 3.5mm to Toslink Plug ODT Audio Cable 1m

Order Code:

55-6674

Brand: SpeaKa Professional MPN: 50124 EAN-13: 4008928501247

Discontinued


A 1m fibre optic cable with an optical 3.5mm plug on one end and a Toslink plug on the other. Ideal for copying from CD players or amplifiers with an optical digital output to portable MD recorders.

Digital optic fibre connections have the advantage that they can not be distorted by electromagnetic influences. Thus it is possible to have small cable diameters even with longer cables. The optical audio cable also decouples the audio transmitter/receiver from the audio receiver/amplifier and prevents hum. 2 audio channels and all the necessary audio channels for a home theatre are also transferred. The audio channels are then split, amplified and passed to the speakers.


  • Cable length: 1m
  • Cable type: Toslink
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Optical plug 3.5mm
  • Type B (or outputs): Toslink plug (ODT)

Trustpilot