SpeaKa Professional 50121 VHS Cable S-Video Plug to RCA Phono Black 5m

Order Code:

55-6380

Brand: SpeaKa Professional MPN: 50121 EAN-13: 4008928501216

Discontinued


A 5m video adaptor cable suitable for all graphic cards with hosiden connection. Ideal for transmission of video signals e.g. from PC to TV.
  • Cable length: 5m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: S-Video plug
  • Type B (or outputs): RCA plug (phono)

Trustpilot