Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50119 Jack Plug 3.5mm to Jack Socket 3.5mm Cable 10m

Order Code:

55-6608

Brand: SpeaKa Professional MPN: 50119 EAN-13: 4008928501193

Discontinued


A 10m extension cable for 3.5 mm jack connections.
  • Cable length: 10m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Jack plug 3.5mm
  • Type B (or outputs): Jack socket 3.5mm
  • Shielding: Shielding film

Trustpilot