Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50115 Jack Plug 3.5mm to Jack Socket 3.5mm Cable 5m

Order Code:

55-6607

Brand: SpeaKa Professional MPN: 50115 EAN-13: 4008928501155

Discontinued


A 5m extension cable for 3.5 mm jack connections.
  • Cable length: 5m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Jack plug 3.5mm
  • Type B (or outputs): Jack socket 3.5mm
  • Shielding: Shielding film

Trustpilot