Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50072 RCA Phono Plug to RCA Phono Plug Audio Extension Cable

Order Code:

55-3638

Brand: SpeaKa Professional MPN: 50072 EAN-13: 4008928500721

Discontinued


An audio extension cable with 4 phono plugs on each end, suitable for connecting 2 stereo ports.
  • Cable length: 2.5m
  • Cable type: RCA
  • Colour: Black
  • Connector type: straight
  • Connector A: 4x RCA plug (phono)
  • Connector B: 4x RCA plug (phono)
  • Shielding: Braid shielding/shielding film

Trustpilot