Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50047 Antenna Cable IEC 169-2 Plug 75 Ohm to Socket 1.5m

Order Code:

55-6950

Brand: SpeaKa Professional MPN: 50047 EAN-13: 4008928500479

Discontinued


A 1.5m, white antenna cable for television, DVB-T or DVB-C receivers. It can also be used as extension cable and features a 90° right-angled socket.
  • Aerial extension cable
  • Cable length: 1.5m
  • Colour: White
  • Shielding: > 75dB
  • Connector/Input type A: Belling-Lee/IEC plug 75Ω
  • Type B (or outputs): Belling-Lee/IEC right-angle socket 75Ω

Trustpilot