Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 50018 VHS Cable S-Video Plug to Black 2m

Order Code:

55-6372

Brand: SpeaKa Professional MPN: 50018 EAN-13: 4008928500189

Discontinued


A 2m black cable with S-Video plugs on both ends.
  • Cable length: 2m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: S-Video plug
  • Type B (or outputs): S-Video plug
  • Shielding: Shielding film

Trustpilot