Christmas Opening Hours and Delivery Dates here

SpeaKa Professional 3x RCA Plugs (Phono) to Switched SCART Plug Cable Black 5m

Order Code:

55-6339

Brand: SpeaKa Professional MPN: 50181 EAN-13: 4008928501810

Discontinued


A 5m connecting cable with 3 Phono plugs on one end and a SCART plug on the other. The SCART plug has a built-in switch that selects either inputs or outputs, making the cable suitable for bi-directional use.
  • Length 5m
  • SCART plug includes switch
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 3x RCA plug (phono)

Trustpilot