Christmas Opening Hours and Delivery Dates here

Speaka HS Flat HDMI Cable Ethernet M 4m

Order Code:

55-6837

Brand: Speaka MPN: . EAN-13: 4016138801217

Discontinued


A 4m HDMI cable with a highly flexible flat profile cable. Ideal for laying under carpets, behind equipment, etc.
  • Cable features: Gold plated connectors, High Speed HDMI with Ethernet, Audio Return Channel, highly flexible
  • Cable length: 4m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: HDMI plug
  • Type B (or outputs): HDMI plug
  • Shielding: Braid shielding

Trustpilot