Christmas Opening Hours and Delivery Dates here

SpeaKa Connection Cable DVI Plug 18 +1 pin to HDMI Plug Shielded White 2m

Order Code:

55-6361

Brand: SpeaKa Professional MPN: 50217 EAN-13: 4008928502176

Discontinued


A 2m connection cable with an HDMI-A plug on one end and a DVI-D 18+1 plug on the other. Ideal for transferring High Definition Video.
  • Cable length 2m
  • AWG size: 28
  • Cable features: Gold plated connectors
  • Colour: White
  • Connector type: straight
  • Connector/Input type A: DVI plug 19-pin
  • Type B (or outputs): HDMI plug
  • Shielding: Braid shielding/shielding film

Trustpilot