Christmas Opening Hours and Delivery Dates here

SpeaKa 50126 VHS Extension Cable S-Video Plug to S-Video Socket Black 5m

Order Code:

55-6377

Brand: SpeaKa Professional MPN: 50184 EAN-13: 4008928501841

Discontinued


A 5m extension cable with a 4-pin S-Video plug on end and a 4-pin S-Video socket on the other.
  • Cable length: 5m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: S-Video plug
  • Type B (or outputs): S-Video socket
  • Shielding: Shielding film

Trustpilot