Easter Opening Hours and Delivery Dates here

ForgeFix SPE6130Y Spectre™ Screw PZ Compatible CSK ZYP 6.0 x 130mm (Box 100)

Order Code:

96-1164

Brand: ForgeFix MPN: SPE6130Y EAN-13: 5028485191902
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The ForgeFix Spectre™ Screws are advanced multipurpose wood screws with double countersunk heads and pozi compatible recess. They have a sawtooth thread design to prevent splitting and reamer to prevent jacking.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. The zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes but with the addition of a yellow dye. It offers an aesthetically pleasing finish.

Specification:

Size: 6.0 x 130mm
Thread: 75mm length
Pack Quantity: Box of 100


Type Pozi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot