Sonax 417241 P-Ball Spare Sponge 110x100x30mm Hook-and-Loop Replacement

Order Code:

10-6615

Brand: Sonax MPN: 417241 EAN-13: 4064700417243
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Sonax 417241 P-Ball spare sponge, measuring 110 x 100 x 30 mm. This sponge is designed for polishing applications, offering precise and effective performance. It is ideal for maintaining surfaces by providing a smooth and polished finish.
Type P-Ball spare sponge
Dim (L x W x H) 110 x 100 x 30 mm
Height 30mm
Length 110mm
Range of uses Applicator sponges
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot