Sonax 417200 Applicator Sponge for Easy Plastic Care in Tight Areas

Order Code:

10-6614

Brand: Sonax MPN: 417200 EAN-13: 4064700417205
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 26/12/2025

The Sonax applicator sponge 417200 is produced by Sonax and is typically used for applying polish. It measures 800 mm in length and 500 mm in width, providing ample surface area for even application. This sponge is ideal for polishing and achieving a smooth finish on vehicle surfaces.
Type Applicator sponge
Dim (L x W) 800 mm x 500 mm
Length 800mm
Width 500mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot