Christmas Opening Hours and Delivery Dates here

Somfy 2401368 TaHoma Wireless Smoke Alarm 85 dB Siren EN14604 Compliant

Order Code:

10-6534

Brand: Somfy MPN: 2401368 EAN-13: 3660849505301

Discontinued


Somfy manufactures the 2401368 wireless smoke alarm, an extension for wireless alarm systems. It features wireless connectivity, enhancing security in residential settings. Typical applications include early smoke detection in homes.
Type Wireless alarm system extension
Power Source battery-powered
Alarm sounder Yes
Component Wireless smoke alarm
Depth 48mm
Dimensions (W x H x D) 120 x 146 x 48 mm
Frequency 868 MHz
Height 146mm
Series Somfy TaHoma
Sound pressure 85dB
Tamperproof Yes
Width 120mm

Trustpilot