Christmas Opening Hours and Delivery Dates here

Sol Expert SM80L Solar Cell 0.5V 100mA Solder Terminals 45 x 25mm

Order Code:

49-3482

Brand: Sol Expert MPN: SM80L EAN-13: 4037373491117

Discontinued


This solar cell 0.5V 100mA 45 x 25mm from Sol Expert is suitable for hobby work, experimentation and constructing a solar model. Equipped with 2 soldering pads to which the solar motor can be directly soldered.

The full pack includes: 20 x SM80L solar cell with soldered connection - 45 x 25mm; 20 x RF 300 solar motor with 15cm connection cable, Ø 25mm, Ø 2mm shaft, 10mm shaft length, height without shaft: 14mm.


  • Screw connector
  • Crystalline solid
  • Nominal current: 100mA
  • Nominal voltage: 0.5V
  • Length: 45mm
  • Width: 25mm
  • Manufacturer's part SM80L
Type Solar cell
Output Current 100mA
Output Voltage 0.5V

Trustpilot