Christmas Opening Hours and Delivery Dates here
Sol Expert SMF Monocrystalline Spherical Solar Cell 0.5V 1.5A

Sol Expert SMF Monocrystalline Spherical Solar Cell 0.5V 1.5A

Order Code:

49-3374

Brand: Sol Expert MPN: SMF EAN-13: 4037373836550

Discontinued


This SMF monocrystalline spherical solar cell 0.5V 1.5A from Sol Expert is a very flexible panel which can be bent into different shapes, making it perfect for your own ideas, self-assembly models or simply to experiment with.

The minimum bending radius is 25mm, while the crystalline cell material has an efficiency of up to 12%, ensuring 0.5V at 1.5A with a panel size of just 170 x 53.5mm. The solar panels can be connected in series or in parallel.


    LI>Splash-proof and touch-resistant
  • Efficiency: up to 12%
  • Nominal voltage: 0.5V
  • Nominal current: 1.5A
  • Features flexible ball joint, no motor
  • Length: 170mm
  • Width: 53.5mm
  • Manufacturer's part SMF

Questions

*Question functionality currently disabled
Tuesday, August 23, 2016 | Question by: Rapid Customer | Product code: 49-3374
Q. Also what is the thickness of this item please Many thanks
A. Hi Graham, thank you for your question. The overall thickness of the plate is 1.2mm.
Tuesday, August 23, 2016 | Question by: Rapid Customer | Product code: 49-3374
Q. Hi on last question. Is it possible to directly connect Copper wire, or a coil of copper wire? could it still conduct the current taken from the light?
A. Hi Graham, thank you for your question. This can easily be soldered to each of the connections.
Monday, August 22, 2016 | Question by: Rapid Customer | Product code: 49-3374
Q. do these absorb any artificial light? if so is it just the amount of brightness, or is it uv? Thanks
A. Hi Graham, thank you for your question. This would absorb artificial light dependent on the brightness.

Trustpilot