Christmas Opening Hours and Delivery Dates here

SMC CQ2B25-10S Single Action Pneumatic Compact Cylinder 25mm Bore 10mm Stroke

Order Code:

75-0527

Brand: SMC MPN: CQ2B25-10S

Discontinued


This single action compact pneumatic cylinder is a total redesign of the popular CQ2 series. The body features an auto switch mounting channel that gives total protection against potential accidental damage, plus improved health and safety benefits during installation and maintenance.
  • Bore 25mm
  • Stroke 10mm
  • Max. pressure 1MPa
  • Single action
  • Spring return
Type Pneumatic
Bore Diameter 25mm
Medium Compressed air
Stroke Length 10mm
Thread M5

Trustpilot