Christmas Opening Hours and Delivery Dates here
Smbj33ca Tvs Diode 33v Bidrectional

Smbj33ca Tvs Diode 33v Bidrectional

Order Code:

47-4106

Brand: TruSemi MPN: SMBJ33CA

Discontinued


Transient Voltage Suppression Diode, Bidirectional Polarity, 33V Stand-off Voltage, 40.6V Breakdown Voltage, 53.3V Clamping Voltage, 11.3A Peak Pulse Current, 600W Peak Pulse Power, 5% Voltage Tolerance, DO-214AA Case, -65°C to +150°C, 4.57mm, 3.94mm, 2.44mm, 0.093g Weight, Tape & Reel, 3000, This series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, For Surface Mounted applications to optimize board space, Low Profile Package, Built-in Strain Relief, Glass Passivated Chip Junction, Fast Response Time, Excellent Clamping Capability, Low Incremental Surge Resistance, TVS Devices are Ideal for the Protection of I/O Interfaces, VCC Bus and other Vulnerable Circuits used in Telecom, Computer, Industrial and Consumer Electronic Applications, SMBJ Series, Supplied in Reel of 3000

Trustpilot