Christmas Opening Hours and Delivery Dates here

Smartwares SH4-90154 Motion Detector Auto-Lights Home Wizard Compatible

Order Code:

10-6411

Brand: Smartwares MPN: SH4-90154 EAN-13: 8711658434599

Discontinued


The Smartwares SH4-90154 motion detector utilises FSK 433 MHz technology for effective motion sensing. Manufactured by Smartwares, it is ideal for enhancing home security. This motion detector can be used to automate lighting or alert systems when motion is detected.
Type Motion detector
Colour White
Data transfer (Smart Home) Wireless
Depth 29mm
Dim (W x H x D) 80 x 80 x 29 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Width 80mm

Trustpilot