Christmas Opening Hours and Delivery Dates here

Smartwares FHE-18600 RM640K Heat Detector 85dB Alarm 10-Year Battery

Order Code:

10-6396

Brand: Smartwares MPN: FHE-18600 EAN-13: 8711658433837
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 01/01/2026

The Smartwares RM640K is a heat detector designed for effective fire protection with a 10-year battery life. Manufactured by Smartwares, it features a compact design with dimensions of 50 mm x 44 mm for easy installation. It is typically used in environments where standard smoke detectors may not be suitable, such as kitchens or garages.
Type Heat detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 50mm
Dimensions (Ø x H) 50 mm x 44 mm
Height 44mm
SPL 85dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot