Smartwares CIP-39330 Mini CCTV Camera 1080p Full HD 130° Angle

Order Code:

10-6390

Brand: Smartwares MPN: CIP-39330 EAN-13: 8711658438207

Discontinued


The Smartwares CIP-39330 is a Wi-Fi IP mini CCTV camera that captures video in full HD 1920 x 1080p resolution, making it ideal for monitoring and security purposes. Designed for both indoor and outdoor use, it serves as an effective network IP camera for home or office surveillance. With its compact design and wireless capability, it can be seamlessly integrated into various security systems to provide clear and reliable video footage.
Type Mini CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 80mm
Dimensions (W x H x D) 60 x 90 x 80 mm
Height 90mm
Max. viewing angle hor. 130°
Misc Attribute microSD card (up to 256 GB)
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Width 60mm

Trustpilot