Christmas Opening Hours and Delivery Dates here

Smartwares 10.009.09 Classico Outdoor Wall Light Aluminium/Glass Black

Order Code:

10-6383

Brand: Smartwares MPN: 10.009.09 EAN-13: 8711387015601

Discontinued


Smartwares 10.009.09 outdoor wall light features an aluminium and glass construction in a black finish. This wall light is designed for E-27 bulbs and is ideal for enhancing garden lighting. It is suitable for outdoor use, making it perfect for adding style and illumination to exterior walls.
Type Outdoor wall light
Base E-27
Energy efficiency rating n.rel.
Factory colour Black
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V

Trustpilot