Christmas Opening Hours and Delivery Dates here

SLV 1007787 SLVtec LED Tube 24W 1510mm G13 T8 Warm White 3000K 50,000h

Order Code:

10-6358

Brand: SLV MPN: 1007787 EAN-13: 4024163289030

Discontinued


The SLV 1007787 LED tube is a T8 LED light bulb with a power consumption of 24 watts, providing a warm white light. It features a G13 base and measures 28 mm in diameter by 1510 mm in length. This energy-efficient LED tube is ideal for use in domestic and commercial lighting applications, offering long lifespan and reduced energy costs.
Type LED tube
Colour Warm white
Base G13
Length 1510mm
(Ø) 28mm
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x L) 28 mm x 1510 mm
Energy efficiency rating E (A - G)
Factory colour White
IP Rating IP20
Material Polycarbonate (PC)
Misc Attribute T8
Operating Voltage 230V
Power 24W
Total luminous flux 3300lm

You may also like


Trustpilot