SLV 1007677 SLV HB V 330 Reflector Aluminium Glare-Free 100° Beam Angle

Order Code:

10-6347

Brand: SLV MPN: 1007677 EAN-13: 4024163288149

Discontinued


The SLV reflector, coded 1007677, is made of high-quality aluminium. It's part of the HB V 330 series designed for optimal light distribution. This product is typically used in commercial and residential lighting installations.
Type Reflector
(Ø) 435mm
Depth 43.5mm
Dim (Ø x H) 435 mm x 130 mm
Energy efficiency rating n.rel.
Factory colour Aluminium
Height 130mm
Length 435mm
Material Aluminium
Width 435mm

You may also like


Trustpilot